Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, Tmax XT MCCB 3P 63A, Fixed Mount

RS Stock No.: 237-6228Brand: ABBManufacturers Part No.: 1SDA067061R1 XT2N 160 Ekip I 63A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

63A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

AED 3,104.64

AED 3,104.64 Each (ex VAT)

AED 3,259.87

AED 3,259.87 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 63A, Fixed Mount

AED 3,104.64

AED 3,104.64 Each (ex VAT)

AED 3,259.87

AED 3,259.87 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 63A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

63A

Mounting Style

Fixed

Country of Origin

Italy