Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 40A, Fixed Mount

RS Stock No.: 232-0245Brand: ABBManufacturers Part No.: 1SDA067393R1 XT1C 160 TMD 40A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1C

Number of Poles

3

Current Rating

40A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,150.20

AED 1,150.20 Each (ex VAT)

AED 1,207.71

AED 1,207.71 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 40A, Fixed Mount

AED 1,150.20

AED 1,150.20 Each (ex VAT)

AED 1,207.71

AED 1,207.71 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 40A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1C

Number of Poles

3

Current Rating

40A

Mounting Style

Fixed

Country of Origin

Italy