ABB, Tmax XT MCCB 4P 160A, Fixed Mount

RS Stock No.: 236-7468Brand: ABBManufacturers Part No.: 1SDA067737R1 XT2N 160 TMG 160A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

AED 4,293.14

AED 4,293.14 Each (ex VAT)

AED 4,507.80

AED 4,507.80 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 160A, Fixed Mount

AED 4,293.14

AED 4,293.14 Each (ex VAT)

AED 4,507.80

AED 4,507.80 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 160A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy