Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4P Pole Isolator Switch -

RS Stock No.: 192-0922Brand: ABBManufacturers Part No.: 1SDA068211R1
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Voltage Rating

500 V dc, 690V ac

Electrical Phase

4

Model Number

XT3D

Length

140mm

Width

70mm

Depth

150mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 3,070.02

AED 3,070.02 Each (ex VAT)

AED 3,223.52

AED 3,223.52 Each (inc. VAT)

ABB 4P Pole Isolator Switch -

AED 3,070.02

AED 3,070.02 Each (ex VAT)

AED 3,223.52

AED 3,223.52 Each (inc. VAT)

ABB 4P Pole Isolator Switch -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Voltage Rating

500 V dc, 690V ac

Electrical Phase

4

Model Number

XT3D

Length

140mm

Width

70mm

Depth

150mm

Country of Origin

Italy