Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 150A, Fixed Mount

RS Stock No.: 231-9325Brand: ABBManufacturers Part No.: 1SDA075115R1 XT3N 225 TMF 150-1500 3p F
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT3N

Number of Poles

3

Current Rating

150A

Mounting Style

Fixed

Length

70mm

Width

105mm

Depth

150mm

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,793.63

AED 2,793.63 Each (ex VAT)

AED 2,933.31

AED 2,933.31 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 150A, Fixed Mount

AED 2,793.63

AED 2,793.63 Each (ex VAT)

AED 2,933.31

AED 2,933.31 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 150A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT3N

Number of Poles

3

Current Rating

150A

Mounting Style

Fixed

Length

70mm

Width

105mm

Depth

150mm

Circuit Breaker Type

MCCB

Terminal Contact Type

Bolt

Country of Origin

Italy