ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8780Brand: ABBManufacturers Part No.: 1SFA611100R3102 MP1-31G
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

Chrome metal bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 45.36
5 - 9AED 43.89
10 - 24AED 42.42
25 - 49AED 40.79
50+AED 39.22

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

Chrome metal bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.