Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8806Brand: ABBManufacturers Part No.: 1SFA611125R1001 MPM2-10R
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Mushroom Pushbutton - Momentary

A range of non illuminated mushroom head push buttons from the ABB modular series of pilot devices.

Choice of 40 mm or 60mm head diameter
Easy to install due to snap on feature
Available in red and black

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 109.36
5 - 9AED 103.79
10 - 24AED 99.12
25 - 49AED 95.29
50+AED 91.19
You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Mushroom Pushbutton - Momentary

A range of non illuminated mushroom head push buttons from the ABB modular series of pilot devices.

Choice of 40 mm or 60mm head diameter
Easy to install due to snap on feature
Available in red and black

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in