Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, Key Release, Emergency Stop Push Button Head

RS Stock No.: 237-5039Brand: ABBManufacturers Part No.: 1SFA611522R1301
brand-logo

Technical Document

Specifications

Brand

ABB

Manufacturer k.i.m.

ABB

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Push Button Style

Mushroom

Illuminated

No

Country of Origin

China

Stock information temporarily unavailable.

AED 272.79

AED 272.79 Each (ex VAT)

AED 286.43

AED 286.43 Each (inc. VAT)

ABB, Key Release, Emergency Stop Push Button Head

AED 272.79

AED 272.79 Each (ex VAT)

AED 286.43

AED 286.43 Each (inc. VAT)

ABB, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Manufacturer k.i.m.

ABB

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Push Button Style

Mushroom

Illuminated

No

Country of Origin

China