Technical Document
Specifications
Brand
ABBSeries
1SFA
Manufacturer k.i.m.
ABB
Cutout Diameter
22mm
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Pull Release
Push Button Style
Mushroom
Push Button Material
Polycarbonate
Illuminated
No
Head Diameter
40mm
Push Button Material
Polycarbonate
Colour
Red
Series
1SFA
Product details
Non Illuminated Emergency Stop Pushbuttons
Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.
30mm and 40mm head diameter
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
AED 126.65
AED 126.65 Each (ex VAT)
AED 132.98
AED 132.98 Each (inc. VAT)
1
AED 126.65
AED 126.65 Each (ex VAT)
AED 132.98
AED 132.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 126.65 |
5 - 9 | AED 120.30 |
10 - 24 | AED 114.80 |
25 - 49 | AED 110.15 |
50+ | AED 105.50 |
Technical Document
Specifications
Brand
ABBSeries
1SFA
Manufacturer k.i.m.
ABB
Cutout Diameter
22mm
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Pull Release
Push Button Style
Mushroom
Push Button Material
Polycarbonate
Illuminated
No
Head Diameter
40mm
Push Button Material
Polycarbonate
Colour
Red
Series
1SFA
Product details
Non Illuminated Emergency Stop Pushbuttons
Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.
30mm and 40mm head diameter
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.