Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB ABB Modular Series Contact Block, 1NC

RS Stock No.: 757-8913Brand: ABBManufacturers Part No.: 1SFA611605R1110 MCBH-01
brand-logo

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NC

Body/Fixing Collar Included

Yes

Product details

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

AED 43.31

AED 43.31 Each (ex VAT)

AED 45.48

AED 45.48 Each (inc. VAT)

ABB ABB Modular Series Contact Block, 1NC

AED 43.31

AED 43.31 Each (ex VAT)

AED 45.48

AED 45.48 Each (inc. VAT)

ABB ABB Modular Series Contact Block, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.31
5 - 9AED 41.11
10 - 24AED 39.06
25 - 49AED 37.33
50+AED 35.75
You may be interested in

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Series

ABB Modular

Contact Configuration

1NC

Body/Fixing Collar Included

Yes

Product details

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in