ABB ABB Modular Series Light Block, 24V

RS Stock No.: 757-8941Brand: ABBManufacturers Part No.: 1SFA611621R1011 MLBL-01R
brand-logo

Technical Document

Specifications

Brand

ABB

Block Type

Light Block

Voltage Rating

24V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Product details

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in

AED 71.61

AED 71.61 Each (ex VAT)

AED 75.19

AED 75.19 Each (inc. VAT)

ABB ABB Modular Series Light Block, 24V

AED 71.61

AED 71.61 Each (ex VAT)

AED 75.19

AED 75.19 Each (inc. VAT)

ABB ABB Modular Series Light Block, 24V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 71.61
5 - 9AED 67.99
10 - 24AED 64.47
25 - 49AED 60.90
50+AED 57.28
You may be interested in

Technical Document

Specifications

Brand

ABB

Block Type

Light Block

Voltage Rating

24V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Product details

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in