Technical Document
Specifications
Brand
ABBBlock Type
Light Block
Voltage Rating
24V
Series
ABB Modular
Illumination Type
LED
LED Included
Yes
Body/Fixing Collar Included
No
Product details
Lamp Blocks with Integrated LED
A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.
Front mounting
Built in feature that prevents glowing from leakage current
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
AED 74.13
AED 74.13 Each (ex VAT)
AED 77.84
AED 77.84 Each (inc. VAT)
1
AED 74.13
AED 74.13 Each (ex VAT)
AED 77.84
AED 77.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 74.13 |
5 - 9 | AED 71.77 |
10 - 24 | AED 69.40 |
25 - 49 | AED 66.88 |
50+ | AED 64.21 |
Technical Document
Specifications
Brand
ABBBlock Type
Light Block
Voltage Rating
24V
Series
ABB Modular
Illumination Type
LED
LED Included
Yes
Body/Fixing Collar Included
No
Product details
Lamp Blocks with Integrated LED
A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.
Front mounting
Built in feature that prevents glowing from leakage current
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.