ABB Modular Series Push Button, Panel Mount, 30mm Cutout, IP66

RS Stock No.: 480-7956Brand: ABBManufacturers Part No.: 1SFA616105R4006 - 1SFA616105
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Illuminated

No

Series

MODULAR

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66

Push Button Material

PC

Manufacturer Part No.

1SFA616105R4006 - 1SFA616105

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Country of Origin

Sweden

Product details

Rubber Capped Pushbuttons

Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments.

30mm hole mounting, with 42mm diameter rubber cap
29mm depth behind panel
Temperature range -30°C to +70°C
Choice of colours
Supplied without Contact Blocks, see Stk nos 480-7962 & 480-7978 for suitable Contact Blocks
For a suitable Hole Punch see Stk no. 363-0519

Stock information temporarily unavailable.

AED 93.56

AED 93.56 Each (ex VAT)

AED 98.24

AED 98.24 Each (inc. VAT)

ABB Modular Series Push Button, Panel Mount, 30mm Cutout, IP66

AED 93.56

AED 93.56 Each (ex VAT)

AED 98.24

AED 98.24 Each (inc. VAT)

ABB Modular Series Push Button, Panel Mount, 30mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 93.56
5 - 9AED 88.83
10 - 24AED 84.10
25 - 49AED 79.54
50+AED 76.23

Technical Document

Specifications

Brand

ABB

Illuminated

No

Series

MODULAR

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66

Push Button Material

PC

Manufacturer Part No.

1SFA616105R4006 - 1SFA616105

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Country of Origin

Sweden

Product details

Rubber Capped Pushbuttons

Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments.

30mm hole mounting, with 42mm diameter rubber cap
29mm depth behind panel
Temperature range -30°C to +70°C
Choice of colours
Supplied without Contact Blocks, see Stk nos 480-7962 & 480-7978 for suitable Contact Blocks
For a suitable Hole Punch see Stk no. 363-0519