Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, 300V, IP69K

RS Stock No.: 479-3576Brand: ABBManufacturers Part No.: 1SFA619100R1012 CP1-10G-10
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619100R1012 CP1-10G-10

Case Colour

Black

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum AC Voltage

240V

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Momentary

The ABB CP series of push buttons offer a compact size with built in contact block.

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

AED 70.35

AED 70.35 Each (ex VAT)

AED 73.87

AED 73.87 Each (inc. VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, 300V, IP69K

AED 70.35

AED 70.35 Each (ex VAT)

AED 73.87

AED 73.87 Each (inc. VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, 300V, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 70.35
5 - 9AED 66.94
10 - 24AED 63.37
25 - 49AED 59.90
50+AED 57.02

Technical Document

Specifications

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619100R1012 CP1-10G-10

Case Colour

Black

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum AC Voltage

240V

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Momentary

The ABB CP series of push buttons offer a compact size with built in contact block.

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.