Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K

RS Stock No.: 479-3633Brand: ABBManufacturers Part No.: 1SFA619100R1071 CP1-10R-11
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Contact Material

Plastic

Manufacturer Part No.

1SFA619100R1071 CP1-10R-11

Legend

Blank

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Momentary

The ABB CP series of push buttons offer a compact size with built in contact block.

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

AED 99.70

AED 99.70 Each (ex VAT)

AED 104.68

AED 104.68 Each (inc. VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K

AED 99.70

AED 99.70 Each (ex VAT)

AED 104.68

AED 104.68 Each (inc. VAT)

ABB Compact Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPDT, 300V, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.70
5 - 9AED 94.82
10 - 24AED 89.78
25 - 49AED 84.89
50+AED 80.06

Technical Document

Specifications

Brand

ABB

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

300V

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Contact Material

Plastic

Manufacturer Part No.

1SFA619100R1071 CP1-10R-11

Legend

Blank

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Momentary

The ABB CP series of push buttons offer a compact size with built in contact block.

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.