Technical Document
Specifications
Brand
ABBNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Short Handle
Contact Configuration
2NO
IP Rating
IP66, IP67, IP69K
Maximum Current
1A
Body Material
Plastic
Terminal Type
Screw
Illuminated
No
Maximum AC Voltage
250V ac
Colour
Grey
Maximum DC Voltage
250V dc
Switch Actuation
Maintained
Country of Origin
China
Product details
Non Illuminated Selector Switch - 3 Position Maintained (ABC)
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
AED 126.07
AED 126.07 Each (ex VAT)
AED 132.37
AED 132.37 Each (inc. VAT)
1
AED 126.07
AED 126.07 Each (ex VAT)
AED 132.37
AED 132.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 126.07 |
5 - 9 | AED 119.84 |
10 - 24 | AED 114.18 |
25 - 49 | AED 109.75 |
50+ | AED 105.16 |
Technical Document
Specifications
Brand
ABBNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Short Handle
Contact Configuration
2NO
IP Rating
IP66, IP67, IP69K
Maximum Current
1A
Body Material
Plastic
Terminal Type
Screw
Illuminated
No
Maximum AC Voltage
250V ac
Colour
Grey
Maximum DC Voltage
250V dc
Switch Actuation
Maintained
Country of Origin
China
Product details
Non Illuminated Selector Switch - 3 Position Maintained (ABC)
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.