Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Short Handle Selector Switch - (1NO+1NC) 3 Positions

RS Stock No.: 231-9431Brand: ABBManufacturers Part No.: 1SFA619210R3076 C3SS1-30B-11
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

ABB

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

1NO+1NC

IP Rating

IP66

Maximum Current

1A

Series

C3SS1

Illuminated

No

Country of Origin

China

Stock information temporarily unavailable.

AED 1,412.51

AED 1,412.51 1 Bag of 10 (ex VAT)

AED 1,483.14

AED 1,483.14 1 Bag of 10 (inc. VAT)

ABB Short Handle Selector Switch - (1NO+1NC) 3 Positions

AED 1,412.51

AED 1,412.51 1 Bag of 10 (ex VAT)

AED 1,483.14

AED 1,483.14 1 Bag of 10 (inc. VAT)

ABB Short Handle Selector Switch - (1NO+1NC) 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

1NO+1NC

IP Rating

IP66

Maximum Current

1A

Series

C3SS1

Illuminated

No

Country of Origin

China