Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, ABB Compact, Panel Mount Clear BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

RS Stock No.: 479-3380Brand: ABBManufacturers Part No.: 1SFA619402R1008 - CL-100C
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Pilot Light Colour

Clear

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

ABB, ABB Compact, Panel Mount Clear BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

ABB, ABB Compact, Panel Mount Clear BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 32.13
5 - 9AED 30.56
10 - 24AED 28.88
25 - 49AED 27.35
50+AED 26.09

Technical Document

Specifications

Brand

ABB

Pilot Light Colour

Clear

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.