Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB, ABB Compact, Panel Mount Red LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

RS Stock No.: 835-2738Brand: ABBManufacturers Part No.: 1SFA619600R6101 CB1-610R
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

AED 203.68

AED 203.68 Each (ex VAT)

AED 213.86

AED 213.86 Each (inc. VAT)

ABB, ABB Compact, Panel Mount Red LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

AED 203.68

AED 203.68 Each (ex VAT)

AED 213.86

AED 213.86 Each (inc. VAT)

ABB, ABB Compact, Panel Mount Red LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 203.68
5 - 9AED 193.54
10 - 24AED 183.39
25 - 49AED 173.14
50+AED 163.00

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

53mA

Pilot Light Shape

Round

Body Material

Plastic

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.