Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Shroud, For Use With 22 mm Push Button

RS Stock No.: 757-9049Brand: ABBManufacturers Part No.: 1SFA619920R8053 CA1-8053Distrelec Article No.: 30422328
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Brand

ABB

Accessory Type

Shroud

For Use With

22 mm Push Button

Colour

Yellow

Diameter

48mm

Series

ABB Compact

Country of Origin

China

Product details

Shrouds

Shrouds for emergency stop push buttons from the ABB modular range of pilot devices.

60 x 45 x 30 mm (HxWxD)

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

AED 38.85

AED 38.85 Each (ex VAT)

AED 40.79

AED 40.79 Each (inc. VAT)

ABB Shroud, For Use With 22 mm Push Button

AED 38.85

AED 38.85 Each (ex VAT)

AED 40.79

AED 40.79 Each (inc. VAT)

ABB Shroud, For Use With 22 mm Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.85
5 - 9AED 37.75
10 - 24AED 36.33
25 - 49AED 34.86
50+AED 33.55
You may be interested in

Technical Document

Specifications

Brand

ABB

Accessory Type

Shroud

For Use With

22 mm Push Button

Colour

Yellow

Diameter

48mm

Series

ABB Compact

Country of Origin

China

Product details

Shrouds

Shrouds for emergency stop push buttons from the ABB modular range of pilot devices.

60 x 45 x 30 mm (HxWxD)

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in