ABB 11 Way Split Load Steel Consumer Unit, IP30

RS Stock No.: 246-1874Brand: ABBManufacturers Part No.: 1SKB113142C6001
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Number of Ways Total

11

Configured for Split Load

Yes

Split Load Configuration

Configurable

Housing Material

Steel

International Protection Rating

IP30

Country of Origin

Egypt

Stock information temporarily unavailable.

AED 1,624.56

AED 1,624.56 Each (ex VAT)

AED 1,705.79

AED 1,705.79 Each (inc. VAT)

ABB 11 Way Split Load Steel Consumer Unit, IP30

AED 1,624.56

AED 1,624.56 Each (ex VAT)

AED 1,705.79

AED 1,705.79 Each (inc. VAT)

ABB 11 Way Split Load Steel Consumer Unit, IP30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Ways Total

11

Configured for Split Load

Yes

Split Load Configuration

Configurable

Housing Material

Steel

International Protection Rating

IP30

Country of Origin

Egypt