ABB 1SL02 Series Thermoplastic Wall Box, IP66, 855 mm x 585 mm x 360mm

RS Stock No.: 493-9902Brand: ABBManufacturers Part No.: 1SL0205A00
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

ABB

External Height

855 mm

External Width

585 mm

External Depth

360mm

Body Material

Thermoplastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

1SL02

External Mounting Type

Bracket

Internal Mounting Type

Snap-On

Fixing Kit

No

Country of Origin

Italy

Product details

Low Voltage Insulating Switchboards-Gemini Range

ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.
The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.

Features and Benefits

• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression

Typical Applications

The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.

Stock information temporarily unavailable.

AED 3,667.44

AED 3,667.44 Each (ex VAT)

AED 3,850.81

AED 3,850.81 Each (inc. VAT)

ABB 1SL02 Series Thermoplastic Wall Box, IP66, 855 mm x 585 mm x 360mm

AED 3,667.44

AED 3,667.44 Each (ex VAT)

AED 3,850.81

AED 3,850.81 Each (inc. VAT)

ABB 1SL02 Series Thermoplastic Wall Box, IP66, 855 mm x 585 mm x 360mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,667.44
5 - 9AED 3,591.26
10 - 24AED 3,511.67
25 - 49AED 3,428.78
50+AED 3,342.41

Technical Document

Specifications

Brand

ABB

External Height

855 mm

External Width

585 mm

External Depth

360mm

Body Material

Thermoplastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

1SL02

External Mounting Type

Bracket

Internal Mounting Type

Snap-On

Fixing Kit

No

Country of Origin

Italy

Product details

Low Voltage Insulating Switchboards-Gemini Range

ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.
The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.

Features and Benefits

• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression

Typical Applications

The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.