Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB GEMINI Series RAL 7035 Steel Blank Panel, 300mm H, 375mm W, 19mm L, for Use with Enclosure

RS Stock No.: 235-2457Brand: ABBManufacturers Part No.: 1SL0331A00 GEMINI-T23
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blank Panel

Series

Gemini

Width

375mm

Height

300mm

Length

19mm

Material

Steel

RAL Code

RAL 7035

IP Rating

IP66

For Use With

Enclosure

Country of Origin

Italy

Stock information temporarily unavailable.

AED 181.95

AED 181.95 Each (ex VAT)

AED 191.05

AED 191.05 Each (inc. VAT)

ABB GEMINI Series RAL 7035 Steel Blank Panel, 300mm H, 375mm W, 19mm L, for Use with Enclosure

AED 181.95

AED 181.95 Each (ex VAT)

AED 191.05

AED 191.05 Each (inc. VAT)

ABB GEMINI Series RAL 7035 Steel Blank Panel, 300mm H, 375mm W, 19mm L, for Use with Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blank Panel

Series

Gemini

Width

375mm

Height

300mm

Length

19mm

Material

Steel

RAL Code

RAL 7035

IP Rating

IP66

For Use With

Enclosure

Country of Origin

Italy