Technical Document
Specifications
Brand
ABBDimensions L x W x H
160 x 135 x 77mm
Dimensions (L x W x H)
160 x 135 x 77mm
Material
Thermoplastic
Length
160mm
Width
135mm
Height
77mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details
ABB Junction Box
AED 66.31
AED 66.31 Each (ex VAT)
AED 69.63
AED 69.63 Each (inc. VAT)
1
AED 66.31
AED 66.31 Each (ex VAT)
AED 69.63
AED 69.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDimensions L x W x H
160 x 135 x 77mm
Dimensions (L x W x H)
160 x 135 x 77mm
Material
Thermoplastic
Length
160mm
Width
135mm
Height
77mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details