Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm

RS Stock No.: 455-069Brand: ABBManufacturers Part No.: 1SL0860A00 1SL0860A00
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

160 x 135 x 150mm

Dimensions (L x W x H)

160 x 135 x 150mm

Material

Thermoplastic

Length

160mm

Width

135mm

Height

150mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Product details

ABB Junction Box

You may be interested in
Stock information temporarily unavailable.

AED 92.40

AED 92.40 Each (ex VAT)

AED 97.02

AED 97.02 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm

AED 92.40

AED 92.40 Each (ex VAT)

AED 97.02

AED 97.02 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

160 x 135 x 150mm

Dimensions (L x W x H)

160 x 135 x 150mm

Material

Thermoplastic

Length

160mm

Width

135mm

Height

150mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Product details

ABB Junction Box

You may be interested in