ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm
RS Stock No.: 454-933Brand: ABBManufacturers Part No.: 1SL0878A00 1SL0878A00Distrelec Article No.: 30400706

Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 110mm
Dimensions (L x W x H)
310 x 240 x 110mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
110mm
IP Rating
IP65
Colour
Grey
Distrelec Product Id
30400706
Country of Origin
Italy
Product details
ABB Junction Box
Stock information temporarily unavailable.
AED 265.91
AED 265.91 Each (ex VAT)
AED 279.21
AED 279.21 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm
1
AED 265.91
AED 265.91 Each (ex VAT)
AED 279.21
AED 279.21 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 110mm
Dimensions (L x W x H)
310 x 240 x 110mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
110mm
IP Rating
IP65
Colour
Grey
Distrelec Product Id
30400706
Country of Origin
Italy
Product details