Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB R910 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST

RS Stock No.: 514-1083Brand: ABBManufacturers Part No.: 1SNA607002R0700
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

R910

Terminal Type

Screw

Depth

9mm

Height

67mm

Length

65.5mm

Input Current

33mA

Dimensions

65.5 x 9 x 67mm

Input Voltage Range

24V

Turn On Time

5ms

Turn Off Time

7ms

Country of Origin

France

Product details

Universal DIN Rail Relay Terminal DC 1 N/O

ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication

Stock information temporarily unavailable.

AED 82.90

AED 82.90 Each (ex VAT)

AED 87.04

AED 87.04 Each (inc. VAT)

ABB R910 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST

AED 82.90

AED 82.90 Each (ex VAT)

AED 87.04

AED 87.04 Each (inc. VAT)

ABB R910 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.90
5 - 9AED 78.75
10 - 24AED 74.60
25 - 49AED 70.45
50+AED 66.40

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

R910

Terminal Type

Screw

Depth

9mm

Height

67mm

Length

65.5mm

Input Current

33mA

Dimensions

65.5 x 9 x 67mm

Input Voltage Range

24V

Turn On Time

5ms

Turn Off Time

7ms

Country of Origin

France

Product details

Universal DIN Rail Relay Terminal DC 1 N/O

ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication