Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Interface Relay Module, DIN Rail Mount, SPDT, 5A Load

RS Stock No.: 508-3577Brand: ABBManufacturers Part No.: 1SNA630006R0500 - R900 1SPDT
brand-logo

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

230V ac

Load Voltage Rating

150 V dc, 250 V ac

Depth

11.5mm

Height

97.5mm

Length

62mm

Input Current

14mA

Turn Off Time

10ms

Turn On Time

5ms

Dimensions

62 x 11.5 x 97.5mm

Stock information temporarily unavailable.

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 5A Load

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

230V ac

Load Voltage Rating

150 V dc, 250 V ac

Depth

11.5mm

Height

97.5mm

Length

62mm

Input Current

14mA

Turn Off Time

10ms

Turn On Time

5ms

Dimensions

62 x 11.5 x 97.5mm