Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load

RS Stock No.: 669-9984Brand: ABBManufacturers Part No.: 1SNA645002R0400 RB121-48-60VUC
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

7 mA, 9mA

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Country of Origin

Tunisia

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

AED 89.15

AED 89.15 Each (ex VAT)

AED 93.61

AED 93.61 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load

AED 89.15

AED 89.15 Each (ex VAT)

AED 93.61

AED 93.61 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 89.15
5 - 9AED 84.67
10 - 24AED 80.24
25 - 49AED 75.81
50+AED 71.33

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

7 mA, 9mA

Dimensions

70 x 6 x 75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

AC/DC Switching Relay

Standards Met

UL

Country of Origin

Tunisia

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state