ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load

RS Stock No.: 670-0006Brand: ABBManufacturers Part No.: 1SNA645006R0000 RB121G-48-60VUC
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

7 mA, 9mA

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

70 x 6 x 75mm

Country of Origin

Tunisia

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 94.87
5 - 9AED 90.14
10 - 24AED 85.31
25 - 49AED 80.64
50+AED 75.92

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

7 mA, 9mA

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

70 x 6 x 75mm

Country of Origin

Tunisia

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state