Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST

RS Stock No.: 669-9962Brand: ABBManufacturers Part No.: 1SNA645018R0300 RB111R-24VUC
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

R600

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

10mA

Standards Met

UL

Relay Switching Classification

AC/DC Switching Relay

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Dimensions

70 x 12 x 75mm

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

AED 137.25

AED 137.25 Each (ex VAT)

AED 144.11

AED 144.11 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST

AED 137.25

AED 137.25 Each (ex VAT)

AED 144.11

AED 144.11 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 137.25
5 - 9AED 130.40
10 - 24AED 123.60
25 - 49AED 116.65
50+AED 109.80

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V ac/dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

R600

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

10mA

Standards Met

UL

Relay Switching Classification

AC/DC Switching Relay

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Turn On Time

5ms

Operating Temperature Range

-20 → +70°C

Turn Off Time

8ms

Accessory Type

Interface Relay

Relay Type

Interface Relay

Dimensions

70 x 12 x 75mm

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state