Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB R600 Series Interface Relay, DIN Rail Mount, 5V dc Coil, SPDT, 6A Load

RS Stock No.: 669-9974Brand: ABBManufacturers Part No.: 1SNA645034R2300 RB121P-5VDCDistrelec Article No.: 30400707
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Load Voltage Rating

250V

Switching Voltage

5V dc

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

40mA

Turn Off Time

8ms

Operating Temperature Range

-20 → +70°C

For Use With

Amplification and Signal Matching, Electrical isolation

Accessory Type

Interface Relay

Standards Met

CE

Relay Switching Classification

Interface Relay

Relay Type

Interface Relay

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Dimensions

70 x 6 x 75mm

Input Voltage Range

5V

Distrelec Product Id

30400707

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

AED 102.95

AED 102.95 Each (ex VAT)

AED 108.10

AED 108.10 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 5V dc Coil, SPDT, 6A Load

AED 102.95

AED 102.95 Each (ex VAT)

AED 108.10

AED 108.10 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 5V dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 102.95
5 - 9AED 97.80
10 - 24AED 92.65
25 - 49AED 87.50
50+AED 82.35

Technical Document

Specifications

Brand

ABB

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Load Voltage Rating

250V

Switching Voltage

5V dc

Terminal Type

Screw

Depth

6mm

Height

75mm

Length

70mm

Input Current

40mA

Turn Off Time

8ms

Operating Temperature Range

-20 → +70°C

For Use With

Amplification and Signal Matching, Electrical isolation

Accessory Type

Interface Relay

Standards Met

CE

Relay Switching Classification

Interface Relay

Relay Type

Interface Relay

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Dimensions

70 x 6 x 75mm

Input Voltage Range

5V

Distrelec Product Id

30400707

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state