ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, DPDT, 6A Load

RS Stock No.: 670-0043Brand: ABBManufacturers Part No.: 1SNA645040R1500 RB122G-48-60VUC
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

13 mA, 16mA

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Dimensions

70 x 12 x 75mm

Maximum Operating Temperature

+70°C

Turn Off Time

14ms

Turn On Time

10ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state

Stock information temporarily unavailable.

AED 133.04

AED 133.04 Each (ex VAT)

AED 139.69

AED 139.69 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, DPDT, 6A Load

AED 133.04

AED 133.04 Each (ex VAT)

AED 139.69

AED 139.69 Each (inc. VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 48V ac/dc Coil, DPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 133.04
5 - 9AED 126.37
10 - 24AED 119.75
25 - 49AED 113.08
50+AED 106.47

Technical Document

Specifications

Brand

ABB

Coil Voltage

48V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

13 mA, 16mA

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Dimensions

70 x 12 x 75mm

Maximum Operating Temperature

+70°C

Turn Off Time

14ms

Turn On Time

10ms

Product details

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Features and Benefits

Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state