Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB MACX MCR-EX-SL-RPSSI-2I Series Signal Conditioner

RS Stock No.: 460-386Brand: ABBManufacturers Part No.: 1SNA684231R2500
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

ABB

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Series

MACX MCR-EX-SL-RPSSI-2I

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB MACX MCR-EX-SL-RPSSI-2I Series Signal Conditioner

P.O.A.

ABB MACX MCR-EX-SL-RPSSI-2I Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Series

MACX MCR-EX-SL-RPSSI-2I

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

You may be interested in