Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 8 Way Plastic Consumer Unit, IP41 Mistrail41W

RS Stock No.: 189-5649Brand: ABBManufacturers Part No.: 1SPE007717F1700 F712403
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Series

Mistrail41W

Number of Ways Total

8

Number of Ways (Total)

8

Dimensions

120 x 202 x 257mm

Housing Material

Plastic

International Protection Rating

IP41

Width

202mm

Depth

257mm

Length

120mm

Stock information temporarily unavailable.

AED 106.42

AED 106.42 Each (ex VAT)

AED 111.74

AED 111.74 Each (inc. VAT)

ABB 8 Way Plastic Consumer Unit, IP41 Mistrail41W

AED 106.42

AED 106.42 Each (ex VAT)

AED 111.74

AED 111.74 Each (inc. VAT)

ABB 8 Way Plastic Consumer Unit, IP41 Mistrail41W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

Mistrail41W

Number of Ways Total

8

Number of Ways (Total)

8

Dimensions

120 x 202 x 257mm

Housing Material

Plastic

International Protection Rating

IP41

Width

202mm

Depth

257mm

Length

120mm