Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1798mm H, 319mm W, 15mm L for Use with PDLB1830

RS Stock No.: 202-217Brand: ABBManufacturers Part No.: 1STQ007361A0000
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

319mm

Height

1798mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1830

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,416.30

AED 1,416.30 Each (ex VAT)

AED 1,487.12

AED 1,487.12 Each (inc. VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1798mm H, 319mm W, 15mm L for Use with PDLB1830

AED 1,416.30

AED 1,416.30 Each (ex VAT)

AED 1,487.12

AED 1,487.12 Each (inc. VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1798mm H, 319mm W, 15mm L for Use with PDLB1830
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

319mm

Height

1798mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1830

Country of Origin

Italy