ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 40mm W, 10mm L, for Use with PPFB5040

RS Stock No.: 202-519Brand: ABBManufacturers Part No.: 1STQ007465A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

40mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB5040

Country of Origin

Italy

Stock information temporarily unavailable.

AED 104.32

AED 104.32 Each (ex VAT)

AED 109.54

AED 109.54 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 40mm W, 10mm L, for Use with PPFB5040

AED 104.32

AED 104.32 Each (ex VAT)

AED 109.54

AED 109.54 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 40mm W, 10mm L, for Use with PPFB5040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

40mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB5040

Country of Origin

Italy