Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 190mm W, 10mm L, for Use with PPFB2040

RS Stock No.: 202-520Brand: ABBManufacturers Part No.: 1STQ007468A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

190mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2040

Country of Origin

Italy

Stock information temporarily unavailable.

AED 211.36

AED 211.36 Each (ex VAT)

AED 221.93

AED 221.93 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 190mm W, 10mm L, for Use with PPFB2040

AED 211.36

AED 211.36 Each (ex VAT)

AED 221.93

AED 221.93 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 190mm W, 10mm L, for Use with PPFB2040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

190mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2040

Country of Origin

Italy