Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
290mm
Height
535mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB3060
Country of Origin
Italy
AED 305.50
AED 305.50 Each (ex VAT)
AED 320.77
AED 320.77 Each (inc. VAT)
1
AED 305.50
AED 305.50 Each (ex VAT)
AED 320.77
AED 320.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
290mm
Height
535mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB3060
Country of Origin
Italy