Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 600mm W, 600mm L, for Use with PPFB2006

RS Stock No.: 202-527Brand: ABBManufacturers Part No.: 1STQ007488A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

600mm

Height

1900mm

Length

600mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2006

Country of Origin

Italy

Stock information temporarily unavailable.

AED 5,477.75

AED 5,477.75 Each (ex VAT)

AED 5,751.64

AED 5,751.64 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 600mm W, 600mm L, for Use with PPFB2006

AED 5,477.75

AED 5,477.75 Each (ex VAT)

AED 5,751.64

AED 5,751.64 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 600mm W, 600mm L, for Use with PPFB2006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

600mm

Height

1900mm

Length

600mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2006

Country of Origin

Italy