Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 800 x 200 x 800mm

RS Stock No.: 201-529Brand: ABBManufacturers Part No.: 1STQ007729A0000
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

ABB

Type

Panel

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Dimensions

800 x 200 x 800mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,201.62

AED 1,201.62 Each (ex VAT)

AED 1,261.70

AED 1,261.70 Each (inc. VAT)

ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 800 x 200 x 800mm

AED 1,201.62

AED 1,201.62 Each (ex VAT)

AED 1,261.70

AED 1,261.70 Each (inc. VAT)

ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 800 x 200 x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Panel

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Dimensions

800 x 200 x 800mm

Country of Origin

Italy