Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDCB
Lockable
Yes
Handle Included
Yes
Width
400mm
Height
1800mm
Length
12mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDCB1840
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,058.92
AED 1,058.92 Each (ex VAT)
AED 1,111.87
AED 1,111.87 Each (inc. VAT)
ABB PDCB Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 400mm W, 12mm L for Use with PDCB1840
1
AED 1,058.92
AED 1,058.92 Each (ex VAT)
AED 1,111.87
AED 1,111.87 Each (inc. VAT)
ABB PDCB Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 400mm W, 12mm L for Use with PDCB1840
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDCB
Lockable
Yes
Handle Included
Yes
Width
400mm
Height
1800mm
Length
12mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDCB1840
Country of Origin
Italy