ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 132 V ac,186 → 264 V ac / 210 → 370V dc ac, dc

RS Stock No.: 668-0924Brand: ABBManufacturers Part No.: 1SVR427035R0000 CP-E 24/10.0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 132 V ac,186 → 264 V ac / 210 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

123.6 x 83 x 123.6mm

Width

83mm

Depth

123.6mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

89.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

22.5 to 28.5V

Maximum Temperature

+70°C

Standards Met

UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE

Stock information temporarily unavailable.

AED 1,097.36

AED 1,097.36 Each (ex VAT)

AED 1,152.23

AED 1,152.23 Each (inc. VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 132 V ac,186 → 264 V ac / 210 → 370V dc ac, dc

AED 1,097.36

AED 1,097.36 Each (ex VAT)

AED 1,152.23

AED 1,152.23 Each (inc. VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 132 V ac,186 → 264 V ac / 210 → 370V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 132 V ac,186 → 264 V ac / 210 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

123.6 x 83 x 123.6mm

Width

83mm

Depth

123.6mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

89.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

22.5 to 28.5V

Maximum Temperature

+70°C

Standards Met

UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE