Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 12V dc dc

RS Stock No.: 486-732Brand: ABBManufacturers Part No.: 1SVR427043R1200Distrelec Article No.: 30371074
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.1A

Power Rating

30W

Dimensions

57.5 x 53 x 91mm

Height

91mm

Width

53mm

Depth

57.5mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82.0%

Ripple And Noise

50mV

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies

Stock information temporarily unavailable.

AED 346.90

AED 346.90 Each (ex VAT)

AED 364.24

AED 364.24 Each (inc. VAT)

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 12V dc dc

AED 346.90

AED 346.90 Each (ex VAT)

AED 364.24

AED 364.24 Each (inc. VAT)

ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 → 375V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-D

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.1A

Power Rating

30W

Dimensions

57.5 x 53 x 91mm

Height

91mm

Width

53mm

Depth

57.5mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

82.0%

Ripple And Noise

50mV

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±1%

Country of Origin

Taiwan, Province Of China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies