Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Temperature Monitoring Relay, SPDT

RS Stock No.: 464-518Brand: ABBManufacturers Part No.: 1SVR430800R9100 - CM-MSS (1)
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Temperature Monitoring Relay, SPDT

P.O.A.

ABB Temperature Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Country of Origin

Germany

You may be interested in