Technical Document
Specifications
Brand
ABBCurrent Ratio
200:5
Bore Size
50mm
Series
CM
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
200A
Output Current
5 A
Overall Height
78.5mm
Overall Width
61mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 199.24
AED 199.24 Each (ex VAT)
AED 209.20
AED 209.20 Each (inc. VAT)
ABB CM Series Current Transformer Current Transformer, 200A Input, 200:5 , 5 A Output, 50mm Bore
1
AED 199.24
AED 199.24 Each (ex VAT)
AED 209.20
AED 209.20 Each (inc. VAT)
ABB CM Series Current Transformer Current Transformer, 200A Input, 200:5 , 5 A Output, 50mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Ratio
200:5
Bore Size
50mm
Series
CM
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
200A
Output Current
5 A
Overall Height
78.5mm
Overall Width
61mm
Country of Origin
Germany