ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, 1-Function,

RS Stock No.: 489-7173Brand: ABBManufacturers Part No.: 1SVR500110R0000 CT-AHD.12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V

Minimum Current

100mA

Depth

58mm

Length

70mm

Maximum Operating Temperature

+60°C

Contact Material

Cadmium

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

AED 315.52

AED 315.52 Each (ex VAT)

AED 331.30

AED 331.30 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, 1-Function,

AED 315.52

AED 315.52 Each (ex VAT)

AED 331.30

AED 331.30 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 315.52
5 - 9AED 299.78
10 - 24AED 284.02
25 - 49AED 268.22
50+AED 252.42

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V

Minimum Current

100mA

Depth

58mm

Length

70mm

Maximum Operating Temperature

+60°C

Contact Material

Cadmium

Minimum Operating Temperature

-20°C