Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Time Range
0.05 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Maximum Current
5A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
63mm
Minimum Voltage
24V ac
Length
17.5mm
Maximum Operating Temperature
+60°C
Depth
70mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria
AED 313.79
AED 313.79 Each (ex VAT)
AED 329.48
AED 329.48 Each (inc. VAT)
1
AED 313.79
AED 313.79 Each (ex VAT)
AED 329.48
AED 329.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Time Range
0.05 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Maximum Current
5A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
63mm
Minimum Voltage
24V ac
Length
17.5mm
Maximum Operating Temperature
+60°C
Depth
70mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria