Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Pulse Generator
Time Range
0.05 s - 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria
AED 303.08
AED 303.08 Each (ex VAT)
AED 318.23
AED 318.23 Each (inc. VAT)
1
AED 303.08
AED 303.08 Each (ex VAT)
AED 318.23
AED 318.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 303.08 |
5 - 9 | AED 287.86 |
10 - 24 | AED 272.79 |
25 - 49 | AED 257.56 |
50+ | AED 242.50 |
Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Pulse Generator
Time Range
0.05 s - 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C
Country of Origin
Bulgaria