Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30s, 1-Function,

RS Stock No.: 442-9045Brand: ABBManufacturers Part No.: 1SVR550107R4100
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.3 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

220V ac

Length

78mm

Minimum Current

2A

Series

1SVR

Depth

78.5mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

0.3 → 30s

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1

Stock information temporarily unavailable.

AED 195.10

AED 195.10 Each (ex VAT)

AED 204.86

AED 204.86 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30s, 1-Function,

AED 195.10

AED 195.10 Each (ex VAT)

AED 204.86

AED 204.86 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.3 → 30s, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 195.10
5 - 9AED 185.40
10 - 24AED 175.60
25 - 49AED 165.90
50+AED 156.05

Technical Document

Specifications

Brand

ABB

Supply Voltage

200 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.3 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

4A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

220V ac

Length

78mm

Minimum Current

2A

Series

1SVR

Depth

78.5mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

0.3 → 30s

Country of Origin

Bulgaria

Product details

CT-ERE (On Delay)

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

Approvals

UL listed/UL listed for Canada; GL; GOST; C-Tick

Standards

IEC/EN 61812-1